Part Details for ACS70331EESATR-005B3 by Allegro MicroSystems LLC
Overview of ACS70331EESATR-005B3 by Allegro MicroSystems LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS70331EESATR-005B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3624
|
Newark | Current Sensor Ic, 1Mhz, -40 To 85Deg C Rohs Compliant: Yes |Allegro Microsystems ACS70331EESATR-005B3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13919 |
|
$1.3800 / $2.9300 | Buy Now |
DISTI #
56AC2100
|
Newark | High Sensitivity, Gmr-Based Current Sensor Ic |Allegro Microsystems ACS70331EESATR-005B3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1887-1-ND
|
DigiKey | HIGH SENSITIVITY, 1 MHZ, GMR-BAS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2205 In Stock |
|
$1.1929 / $2.8200 | Buy Now |
DISTI #
250-70331EESATR005B3
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS711KEX or ACS71240KEX RoHS: Compliant | 10387 |
|
$1.9000 / $2.8200 | Buy Now |
|
LCSC | WFQFN-12(3x3) Current Sensors ROHS | 10 |
|
$2.3183 / $2.4555 | Buy Now |
|
New Advantage Corporation | HIGH SENSITIVITY, GMR-BASED CURRENT SENSOR IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1200 |
|
$1.6700 | Buy Now |
|
Win Source Electronics | HIGH SENSITIVITY, 1 MHZ, GMR-BAS / Current Sensor ±5A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN | 85000 |
|
$1.7900 / $2.6850 | Buy Now |