-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS70310LKTATN-005B5-C by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2385
|
Newark | Hall Effect Sensor, -40 To 150Deg C, Hall Effect Type:Linear, Output Current:10Ma, Sensor Case St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3015 |
|
$2.3700 / $5.8900 | Buy Now |
DISTI #
620-2045-1-ND
|
DigiKey | VERY HIGH PRECISION LINEAR HALL- Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18658 In Stock |
|
$2.1125 / $5.6600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
ACS70310LKTATN-005B5-C
|
Avnet Silica | Hall Effect Sensor Linear 10 mA SIP 4 Pins 45 V 55 V (Alt: ACS70310LKTATN-005B5-C) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS70310LKTATN-005B5-C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS70310LKTATN-005B5-C
Allegro MicroSystems LLC
Magnetic Field Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 5.21 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 4 Ω | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | PIN |