Part Details for ACS5SR4KTR by Ohmite Mfg Co
Overview of ACS5SR4KTR by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS5SR4KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-ACS5SR4KTR-ND
|
DigiKey | RES 400M OHM 10% 5W AXIAL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4702 | Buy Now |
DISTI #
284-ACS5SR4KTR
|
Mouser Electronics | Wirewound Resistors - Through Hole 5 Watts Silicon Wirewound 400 milliohms 10% Tape & Reel RoHS: Compliant | 0 |
|
$0.4370 / $1.2000 | Order Now |
DISTI #
ACS5SR4KTR
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |