ACS5HXA46C0.50MHZ
Description: ACMOS Output Clock Oscillator, 0.5MHz Nom,

Overview of ACS5HXA46C0.50MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860DPCZQ50D4 Rochester Electronics LLC MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C
MPC860TCVR50D4 Rochester Electronics LLC MPC860T - PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C
MPC860DEVR50D4 Rochester Electronics LLC MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C

CAD Models for ACS5HXA46C0.50MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACS5HXA46C0.50MHZ by Vectron International

ACS5HXA46C0.50MHZ
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Aging
0.2 PPM/FIRST YEAR
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
YES
Frequency Stability
4%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.5 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
ACMOS
Output Load
100 KOHM, 10 pF
Physical Dimension
50.8mm x 50.8mm x 20.32mm
Rise Time-Max
3 ns
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. ACS5HXA46C0.50MHZ
    Vectron International
    ACMOS Output Clock Oscillator, 0.5MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS5HXA46C0.50MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS5HXA46C0.50MHZ by Vectron International

Select Manufacturer
Which Manufacturer of ACS5HXA46C0.50MHZ would you like to use for your alert(s)?
  • Please alert me when ACS5HXA46C0.50MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACS5HXA46C0.50MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS5HXA46C0.50MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACS5HXA46C0.50MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS5HXA46C0.50MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS5HXA46C0.50MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: