Part Details for ACS55-01E-09A8-2 (ALTERNATE: 68884799) by ABB Group
Overview of ACS55-01E-09A8-2 (ALTERNATE: 68884799) by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS55-01E-09A8-2 (ALTERNATE: 68884799)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70431321
|
RS | Comapct Micro Drive, 3-Phase, 200VAC, 3HP, EMC Filter, Frame D, ACS55 Series | ABB Drives ACS55-01E-09A8-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1 |
|
$513.8500 / $570.9500 | Buy Now |