Part Details for ACS541D/SAMPLE by Intersil Corporation
Overview of ACS541D/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for ACS541D/SAMPLE
ACS541D/SAMPLE CAD Models
ACS541D/SAMPLE Part Data Attributes:
|
ACS541D/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS541D/SAMPLE
Intersil Corporation
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ACS541D/SAMPLE
This table gives cross-reference parts and alternative options found for ACS541D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS541D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC541N | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | ACS541D/SAMPLE vs MC74AC541N |
5962-8870601RX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | ACS541D/SAMPLE vs 5962-8870601RX |
74AC541PCQR | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | ACS541D/SAMPLE vs 74AC541PCQR |
5962-8870601RX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | e2v technologies | ACS541D/SAMPLE vs 5962-8870601RX |
MC74AC541NG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | onsemi | ACS541D/SAMPLE vs MC74AC541NG |
M38510R75711SRA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ACS541D/SAMPLE vs M38510R75711SRA |
54AC541DMQB | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | ACS541D/SAMPLE vs 54AC541DMQB |
MC74AC541N | Bus Driver, | Rochester Electronics LLC | ACS541D/SAMPLE vs MC74AC541N |
M38510/75711SRA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ACS541D/SAMPLE vs M38510/75711SRA |
74AC541DC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | ACS541D/SAMPLE vs 74AC541DC |