Part Details for ACS480-04-03A4-4+J424+OL540 by ABB Low Voltage Products and Systems
Overview of ACS480-04-03A4-4+J424+OL540 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK03A4DPA-00#J53 | Renesas Electronics Corporation | Built In Sbd N Channel Power MOSFET | |
RJK03A4DPA-00#J5A | Renesas Electronics Corporation | Built In Sbd N Channel Power MOSFET | |
TPS3703A4180DSERQ1 | Texas Instruments | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 |
Price & Stock for ACS480-04-03A4-4+J424+OL540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4292
|
Newark | Motor Drive, 3-Ph, 1.1Kw, 380-480Vac, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:1.1Kw, Output Voltage Max:-, Product Range:Acs480 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abb ACS480-04-03A4-4+J424+OL540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$474.6200 / $610.1500 | Buy Now |