Part Details for ACS3T10322BK046A2C1 by ITT Interconnect Solutions
Results Overview of ACS3T10322BK046A2C1 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS3T10322BK046A2C1 Information
ACS3T10322BK046A2C1 by ITT Interconnect Solutions is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ACS3T10322BK046A2C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6779
|
Newark | Ev Cbl, Iec 62196 Pl-Free End, 2Ph, 4.6M, No. Of Phases:Two Phase, Voltage Rating:220V, Current R... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4000 / $254.5300 | Buy Now |
DISTI #
ITTACS3T10322BK046A2C1
|
Heilind Electronics | FRCIR06F-32-31S-F80-T39-VO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTACS3T10322BK046A2C1
|
Interstate Connecting Components | FRCIR06F-32-31S-F80-T39-VO | 0 |
|
Buy Now |