Part Details for ACS3N751G by Ohmite Mfg Co
Overview of ACS3N751G by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACS3N751G
ACS3N751G CAD Models
ACS3N751G Part Data Attributes
|
ACS3N751G
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ACS3N751G
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 750ohm, 200V, 2% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Manufacturer Series | ACS3N(GJTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.9 mm | |
Package Length | 15.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk, TR | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ACS3N(GJ TOL) | |
Technology | WIRE WOUND | |
Tolerance | 2% | |
Working Voltage | 200 V |