Part Details for ACS3N142B by Arcol
Overview of ACS3N142B by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ACS3N142B
ACS3N142B CAD Models
ACS3N142B Part Data Attributes
|
ACS3N142B
Arcol
Buy Now
Datasheet
|
Compare Parts:
ACS3N142B
Arcol
Fixed Resistor, Wire Wound, 3W, 1400ohm, 200V, 0.1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.9 mm | |
Package Length | 15.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk, TR | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |