Part Details for ACS3N111G by Arcol
Overview of ACS3N111G by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS3N111G
ACS3N111G CAD Models
ACS3N111G Part Data Attributes
|
ACS3N111G
Arcol
Buy Now
Datasheet
|
Compare Parts:
ACS3N111G
Arcol
RES,AXIAL,WIREWOUND,110 OHMS,200WV,2% +/-TOL,-20,20PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Manufacturer Series | ACS3N(GJTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.9 mm | |
Package Length | 15.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk, TR | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ACS3N(GJ TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 2% | |
Working Voltage | 200 V |