-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH9849
|
Newark | 5V Vcc Isolated Current Sensor Ic |Allegro Microsystems ACS37612LLUATR-010B5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-ACS37612LLUATR-010B5-ND
|
DigiKey | HALL-BASED STRADDLER CURRENT SEN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11607 In Stock |
|
$1.8929 / $3.7700 | Buy Now |
DISTI #
250-37612LLUATR010B5
|
Mouser Electronics | Board Mount Current Sensors HALL-BASED CORELESS CURRENT SENSOR RoHS: Compliant | 3156 |
|
$1.8400 / $4.2700 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS37612LLUATR-010B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS37612LLUATR-010B5
Allegro MicroSystems LLC
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 4.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |