Part Details for ACS37600KLUATR-006B5-C by Allegro MicroSystems LLC
Results Overview of ACS37600KLUATR-006B5-C by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS37600KLUATR-006B5-C Information
ACS37600KLUATR-006B5-C by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ACS37600KLUATR-006B5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS37600KLUATR-006B5-CCT-ND
|
DigiKey | 400KHZ PROGRAMMABLE LINEAR IC W/ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35767 In Stock |
|
$2.2500 / $5.9300 | Buy Now |
DISTI #
250-7600KLUATR006B5C
|
Mouser Electronics | Board Mount Current Sensors 400kHz PROGRAMMABLE LINEAR IC W/ Vref AND OCF RoHS: Compliant | 11986 |
|
$2.2500 / $5.5800 | Buy Now |
|
Future Electronics | 400kHz PROGRAMMABLE LINEAR IC W/ Vref AND OCF RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
4000 Reel |
|
$2.2000 | Buy Now |
|
Rochester Electronics | HIGH-PRECISION, PROGRAMMABLE LINEAR HALL-EFFECT SENSOR IC RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.1300 / $2.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$2.9100 | Buy Now |