Part Details for ACS37010LLZATR-050B3 by Allegro MicroSystems LLC
Overview of ACS37010LLZATR-050B3 by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS37010LLZATR-050B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS37010LLZATR-050B3CT-ND
|
DigiKey | CURRENT SENSOR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8694 In Stock |
|
$2.1334 / $4.9800 | Buy Now |
DISTI #
250-37010LLZATR050B3
|
Mouser Electronics | Board Mount Current Sensors HIGH ACCURACY CURRENT SENSOR WITH VREF RoHS: Compliant | 6184 |
|
$2.1300 / $4.2000 | Buy Now |
DISTI #
V72:2272_27561595
|
Arrow Electronics | Current Sensor Current Sensor DC Current 3.3V 6-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 Container: Cut Strips | Americas - 2615 |
|
$2.1800 / $2.6740 | Buy Now |
DISTI #
73579483
|
Verical | Current Sensor Current Sensor DC Current 3.3V 6-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 2615 |
|
$2.1800 / $2.6740 | Buy Now |