-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensor, 16 Pin, Plastic/epoxy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS37002LMCATR-050B5 by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL4050B50QDBZRQ1 | Texas Instruments | Automotive Catalog Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
TL4050B50IDBZT | Texas Instruments | Precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | |
TL4050B50QDCKR | Texas Instruments | Precision micropower shunt voltage reference 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS37002LMCATR-050B5CT-ND
|
DigiKey | 400KHZ, HIGH ACCURACY CURRENT SE Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2199 In Stock |
|
$4.0000 / $6.5700 | Buy Now |
DISTI #
250-2LMCATR-050B5
|
Mouser Electronics | Board Mount Current Sensors 400KHZ CURRENT SENSOR WITH VREF AND FAULT RoHS: Compliant | 2961 |
|
$4.0400 / $5.7700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4800 Package Multiple: 800 Lead time: 15 Weeks | 0 |
|
$4.0000 | Buy Now |
|
Rochester Electronics | Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$3.7700 / $4.4400 | Buy Now |
DISTI #
ACS37002LMCATR-050B5
|
Avnet Silica | Current Sensor 50mA 400kHz 25mA 16Pin SOIC W TR (Alt: ACS37002LMCATR-050B5) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS37002LMCATR-050B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS37002LMCATR-050B5
Allegro MicroSystems LLC
Current Sensor, 16 Pin, Plastic/epoxy,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 7.52 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 11.29 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.51 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |