Part Details for ACS355-03U-31A0-2+K451 by ABB Group
Overview of ACS355-03U-31A0-2+K451 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P | |
RJK4512DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 14A 510Mohm To-220Fp, TO-220FP, /Tube | |
RJK4512DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 14A 510Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for ACS355-03U-31A0-2+K451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72368891
|
RS | ACS355 AC Drive, 3-240V In, 10HP, 31A, Type OPEN/IP20 | ABB Drives ACS355-03U-31A0-2+K451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,695.1500 | RFQ |