Part Details for ACS355-03U-12A5-4+J400+N830 by ABB Group
Overview of ACS355-03U-12A5-4+J400+N830 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812A5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging | |
RJE01J4002 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P4C, Without Shield. | |
RJE01J4001 | Amphenol Communications Solutions | Modular Jack - 6P4C, Right Angle, Single Port, Wihout Shield, No LEDs |
Price & Stock for ACS355-03U-12A5-4+J400+N830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369285
|
RS | ACS355 AC Drive, 3-480V In, 7.5HP, 12.5A, Type OPEN/IP20 | ABB Drives ACS355-03U-12A5-4+J400+N830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,520.9600 | RFQ |