Part Details for ACS355-03U-12A5-4+B063+F278+K458 by ABB Group
Overview of ACS355-03U-12A5-4+B063+F278+K458 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF278 | Rochester Electronics LLC | BLF278 - VHF Push-Pull Power VDMOS Transistor (Ampleon Die) | |
BLF278C | Rochester Electronics | VHF power MOS transistor | |
71V433S11PF/2785 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V |
Price & Stock for ACS355-03U-12A5-4+B063+F278+K458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369268
|
RS | ACS355 AC Drive, 3-480V In, 7.5HP, 12.5A, Type 4x/IP66 | ABB Drives ACS355-03U-12A5-4+B063+F278+K458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,380.6300 | RFQ |