Part Details for ACS355-03U-06A7-2+J400+K454 by ABB Group
Overview of ACS355-03U-06A7-2+J400+K454 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE01J4002 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P4C, Without Shield. | |
RJE01J4001 | Amphenol Communications Solutions | Modular Jack - 6P4C, Right Angle, Single Port, Wihout Shield, No LEDs | |
SiT8021A-J4-0006 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for ACS355-03U-06A7-2+J400+K454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72360783
|
RS | ACS355 AC Drive, 3-240V In, 1.5HP, 6.7A, Type OPEN/IP20 | ABB Drives ACS355-03U-06A7-2+J400+K454 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,006.3400 | RFQ |