Part Details for ACS355-03E-23A1-4 by ABB Low Voltage Products and Systems
Overview of ACS355-03E-23A1-4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4518823A1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4A18823A1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
59202-T38-23A123LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 46 Positions. |
Price & Stock for ACS355-03E-23A1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9136
|
Newark | Inverter Drive, Machinery, 3-Ph, 11Kw, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:11Kw, Output Voltage Max:-, Product Range:Acs355 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Abb ACS355-03E-23A1-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,100.5400 / $2,451.4700 | Buy Now |
DISTI #
ACS355-03E-23A1-4
|
TME | Vector inverter, 11kW, 3x400VAC, 3x380÷480VAC, for wall mounting Min Qty: 1 | 0 |
|
$1,164.7600 / $1,253.0000 | RFQ |