Part Details for ACS355-01U-02A4-2+P924 by ABB Group
Overview of ACS355-01U-02A4-2+P924 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9242-R3NDGI | Renesas Electronics Corporation | 15W Wireless Charging Transmitter with Bi-Directional Data Communication | |
P9241-GNDGI8 | Renesas Electronics Corporation | Fixed Frequency, Wireless Charging Transmitter for 10W Applications | |
P9243-GB-EVK | Renesas Electronics Corporation | Evaluation Board for P9243-GB |
Price & Stock for ACS355-01U-02A4-2+P924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72360325
|
RS | ACS355 AC Drive, 1-240V In, 0.5HP, 2.4A, Type OPEN/IP20 | ABB Drives ACS355-01U-02A4-2+P924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,173.8100 | RFQ |