Part Details for ACS310-03E-04A5-4 by ABB Low Voltage Products and Systems
Overview of ACS310-03E-04A5-4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS310-03E-04A5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9111
|
Newark | Inverter Drive, 3-Ph, 1.5Kw, Supply Voltage Min:380V, Supply Voltage Max:480V, No. Of Phases:Three Phase, Power Rating:1.5Kw, Output Voltage Max:-, Product Range:Acs310 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Abb ACS310-03E-04A5-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$636.6700 / $818.4500 | Buy Now |
DISTI #
ACS310-03E-04A5-4
|
TME | Inverter, 1.5kW, 3x400VAC, 3x380÷480VAC, for wall mounting, 4.5A Min Qty: 1 | 1 |
|
$374.2500 / $402.6100 | Buy Now |