-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500V, 0.4A, SNUBBERLESS TRIAC, SO-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1962074
|
Farnell | TRIAC, 0.9V, 7.3A, SO-20 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0666 / $1.9449 | Buy Now |
DISTI #
1962074RL
|
Farnell | TRIAC, 0.9V, 7.3A, SO-20 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.0666 / $1.5309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS302-5T3-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS302-5T3-TR
STMicroelectronics
500V, 0.4A, SNUBBERLESS TRIAC, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY, WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | |
Configuration | COMMON MAIN TERMINAL 1, 3 ELEMENTS | |
JESD-30 Code | R-PDSO-G20 | |
Number of Elements | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.4 A | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |