Part Details for ACS255-03U-04A1-6+B063+F278 by ABB Group
Overview of ACS255-03U-04A1-6+B063+F278 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF278 | Rochester Electronics LLC | BLF278 - VHF Push-Pull Power VDMOS Transistor (Ampleon Die) | |
BLF278C | Rochester Electronics | VHF power MOS transistor | |
144-04A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for ACS255-03U-04A1-6+B063+F278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72360261
|
RS | ACS255 AC Drive, 3-600V In, 3HP, 4.1A, Type 4x/IP66 | ABB Drives ACS255-03U-04A1-6+B063+F278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,157.1500 | RFQ |