Part Details for ACS1W680J by Arcol
Overview of ACS1W680J by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS1W680J
ACS1W680J CAD Models
ACS1W680J Part Data Attributes
|
ACS1W680J
Arcol
Buy Now
Datasheet
|
Compare Parts:
ACS1W680J
Arcol
Fixed Resistor, Wire Wound, 1W, 68ohm, 20V, 5% +/-Tol, -20,20ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 37 mm | |
Manufacturer Series | ACS1W(GJTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 10 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk, TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ACS1W(GJ TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 20 V |