Part Details for ACS120-7SB-TR by STMicroelectronics
Results Overview of ACS120-7SB-TR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS120-7SB-TR Information
ACS120-7SB-TR by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ACS120-7SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2079
|
Newark | Triac, 700V, 2A, To-252, Peak Repetitive Off-State Voltage, Vdrm:700V, On State Rms Current It(Rms... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4811 |
|
$0.6590 / $1.2900 | Buy Now |
DISTI #
497-6099-1-ND
|
DigiKey | TRIAC SENS GATE 700V 2A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2303 In Stock |
|
$0.4208 / $1.7000 | Buy Now |
DISTI #
ACS120-7SB-TR
|
Avnet Americas | AC Line Switch 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACS120-7SB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4007 / $0.4445 | Buy Now |
DISTI #
98Y2079
|
Avnet Americas | AC Line Switch 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 98Y2079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.7970 / $1.2000 | Buy Now |
DISTI #
511-ACS120-7SB-TR
|
Mouser Electronics | Triacs AC LINE SWITCH RoHS: Compliant | 7976 |
|
$0.4200 / $1.1200 | Buy Now |
|
Future Electronics | ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
2500 Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.4100 / $0.4200 | Buy Now |
|
Future Electronics | ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
ACS120-7SB-TR
|
TME | Thyristor: AC switch, 700V, Ifmax: 2A, Igt: 10mA, DPAK, SMD, ASD™ Min Qty: 1 | 1766 |
|
$0.6540 / $1.0060 | Buy Now |
DISTI #
ACS120-7SB-TR
|
Avnet Silica | AC Line Switch 3-Pin(2+Tab) DPAK T/R (Alt: ACS120-7SB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
Part Details for ACS120-7SB-TR
ACS120-7SB-TR CAD Models
ACS120-7SB-TR Part Data Attributes
|
ACS120-7SB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS120-7SB-TR
STMicroelectronics
Overvoltage protected AC switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 1 | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |