Part Details for ACS1026TATR by STMicroelectronics
Overview of ACS1026TATR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS1026TATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRANSIENT PROTECTED AC SWITCH (ACS) TRIAC, 600V V(DRM), 200mA I(T), 0.2A I(T)RMS, TO-92 RoHS: Compliant | Europe - 4000 |
|
RFQ |