Part Details for ACS102-6TA by STMicroelectronics
Overview of ACS102-6TA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACS102-6TA
ACS102-6TA CAD Models
ACS102-6TA Part Data Attributes:
|
ACS102-6TA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS102-6TA
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 0.9 V | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 7.6 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 200 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | TRIAC |
Alternate Parts for ACS102-6TA
This table gives cross-reference parts and alternative options found for ACS102-6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS102-6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS102-5TA-TR | 500V, 0.2A, SNUBBERLESS TRIAC, TO-92, PLASTIC PACKAGE-3 | STMicroelectronics | ACS102-6TA vs ACS102-5TA-TR |
ACS102-5TA | 500V, 0.2A, SNUBBERLESS TRIAC, TO-92, PLASTIC PACKAGE-3 | STMicroelectronics | ACS102-6TA vs ACS102-5TA |