Part Details for ACS1006U by Abracon Corporation
Overview of ACS1006U by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS1006U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3936
|
Newark | Chip Antenna, 6.7Ghz, 2.2Dbi, Linear Rohs Compliant: Yes |Abracon ACS1006U Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.3100 / $0.5020 | Buy Now |
DISTI #
535-ACS1006UCT-ND
|
DigiKey | ANTENNA UWB MULTI-LAYER CHIP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1980 In Stock |
|
$0.3151 / $0.9100 | Buy Now |
DISTI #
ACS1006U
|
Avnet Americas | - Tape and Reel (Alt: ACS1006U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.3600 | Buy Now |
DISTI #
815-ACS1006U
|
Mouser Electronics | Antennas UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz RoHS: Compliant | 0 |
|
$0.3470 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3132 / $0.3641 | Buy Now |