Part Details for ACS08AD22-10PZ-003 by Amphenol Corporation
Overview of ACS08AD22-10PZ-003 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for ACS08AD22-10PZ-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACS08AD22-10P
|
Avnet Americas | Connector Industrial Threaded Circular Plug 4 Position Pin Contact Solder Right Angle Cable Mount - Bulk (Alt: APH ACS08AD22-10P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 139 Factory Stock |
|
RFQ | |
DISTI #
46711374
|
Verical | Conn Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$29.5390 / $34.2281 | Buy Now |
DISTI #
ACS08AD22-10PZ-003
|
PEI Genesis | AC 4C 4#16 PIN PLUG | 0 |
|
Buy Now |