Part Details for ACS06PGR14S-7PX(023) by Amphenol Corporation
Overview of ACS06PGR14S-7PX(023) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS06PGR14S-7PX(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS06PGR14S-7PX(02
|
Avnet Americas | Connector Cylindrical Pin 3 Position Plug Solder Straight Cable Mount 3 Terminal 1 Port - Bulk (Alt: ACS06PGR14S-7PX(02) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9237 / $29.5536 | Buy Now |
Part Details for ACS06PGR14S-7PX(023)
ACS06PGR14S-7PX(023) CAD Models
ACS06PGR14S-7PX(023) Part Data Attributes
|
ACS06PGR14S-7PX(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS06PGR14S-7PX(023)
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 180 | |
Other Description | STRAIGHT PLUG WITH HARDWARE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-7 |