Part Details for ACS06LCFZ-28-15PX(003) by Amphenol Corporation
Overview of ACS06LCFZ-28-15PX(003) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for ACS06LCFZ-28-15PX(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS06LCFZ-28-15PX(
|
Avnet Americas | Connector Cylindrical Pin 35 Position Plug Solder Straight Cable Mount 35 Terminal 1 Port - Bulk (Alt: ACS06LCFZ-28-15PX() Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4611 | Buy Now |