There are no models available for this part yet.
Overview of ACS06E32-15PY(003) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0515PYKAR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 4-DSBGA -40 to 125 | |
TPS7A1015PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for ACS06E32-15PY(003) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIACS06E32-15PY(003)
|
Heilind Electronics | AC-5015 PLUG CAD OD Y-KEY 32-15PIN,2#0,6#12 SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIACS06E32-15PY(003)
|
Interstate Connecting Components | AC-5015 PLUG CAD OD Y-KEY 32-15PIN,2#0,6#12 SOLDER | 0 |
|
Buy Now |