Part Details for ACS06AF16S-1S(003) by Amphenol Corporation
Overview of ACS06AF16S-1S(003) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS06AF16S-1S(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS06AF16S-1S(003)
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 16S-1 ST Panel Mount - Bulk (Alt: ACS06AF16S-1S(003)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACS06AF16S-1S(003)
ACS06AF16S-1S(003) CAD Models
ACS06AF16S-1S(003) Part Data Attributes
|
ACS06AF16S-1S(003)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS06AF16S-1S(003)
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.25 inch | |
Body Diameter | 2.266 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |