Part Details for ACS04DMSR-03 by Intersil Corporation
Overview of ACS04DMSR-03 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS04DMSR-03 | Renesas Electronics Corporation | Rad-Hard Hex Inverter |
Part Details for ACS04DMSR-03
ACS04DMSR-03 CAD Models
ACS04DMSR-03 Part Data Attributes
|
ACS04DMSR-03
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS04DMSR-03
Intersil Corporation
AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for ACS04DMSR-03
This table gives cross-reference parts and alternative options found for ACS04DMSR-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS04DMSR-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9860301VCX | HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | ACS04DMSR-03 vs 5962F9860301VCX |
ACS04D/SAMPLE-02 | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | ACS04DMSR-03 vs ACS04D/SAMPLE-02 |