There are no models available for this part yet.
Overview of ACS03A16S-A20S-472 by PEI Genesis
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116SA20SOG | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube | |
6116LA20SOG8 | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel | |
6116LA20SOGI8 | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel |
Price & Stock for ACS03A16S-A20S-472 by PEI Genesis
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-ACS03A16S-A20S-472-ND
|
DigiKey | AC 7C 7#16S SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$8.8800 / $14.8000 | Buy Now |