Part Details for ACS02E24-28PY-003-116 by Amphenol Corporation
Overview of ACS02E24-28PY-003-116 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70528PYFPR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TLV70528PYFPT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TPS7A0228PYCHR | Texas Instruments | 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 |
Price & Stock for ACS02E24-28PY-003-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACS02E24-28PY
|
Avnet Americas | AC 24C 2416 PIN RECP - Bulk (Alt: APH ACS02E24-28PY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 457 Factory Stock |
|
$21.5574 | Buy Now |
DISTI #
37842036
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 457 |
|
$20.1342 / $25.4194 | Buy Now |
DISTI #
36916278
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$19.1110 / $26.8791 | Buy Now |
DISTI #
ACS02E24-28PY-003-116
|
PEI Genesis | AC 24C 24#16 PIN RECP Min Qty: 1 | 524 |
|
$16.4900 / $27.4800 | Buy Now |