There are no models available for this part yet.
Overview of ACS02E14S-6S(472) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ACS02E14S-6S(472) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH ACS02E14S-6S-
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 14S-6 ST Panel Mount - Bulk (Alt: APH ACS02E14S-6S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 478 Factory Stock |
|
$10.4600 | Buy Now | |
DISTI #
ACS02E14S-6S(472)
|
Avnet Americas | Connector Threaded Standard Cylindrical SKT 14S-6 ST Panel Mount - Bulk (Alt: ACS02E14S-6S(472)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-ACS02E14S6S(472)
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$47.5500 / $48.9800 | Order Now | |
DISTI #
37845422
|
Verical | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 478 |
|
$9.2362 / $10.7029 | Buy Now | |
DISTI #
20512675
|
Verical | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 109 |
|
$8.5584 / $17.8946 | Buy Now |
CAD Models for ACS02E14S-6S(472) by Amphenol Corporation
Part Data Attributes for ACS02E14S-6S(472) by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
BLACK ZINC ALLOY
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
14S-6
|