Part Details for ACS02A20-A37S-472 by Amphenol Corporation
Overview of ACS02A20-A37S-472 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DCFRDA37S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert | |
L17DCFRAA37S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, Flash Gold, M3 Fixed Front Screwlock | |
L17DCFRDA37S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, Flash Gold, 4-40 Rear Insert |
Price & Stock for ACS02A20-A37S-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACS02A20-A37S
|
Avnet Americas | Connector Industrial Threaded Circular Receptacle 4 Position Socket Contact Solder Straight Box Mount - Bulk (Alt: APH ACS02A20-A37S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
37848731
|
Verical | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$14.2973 / $18.0507 | Buy Now |
DISTI #
ACS02A20-A37S-472
|
PEI Genesis | AC 4C 4#12 SKT RECP | 0 |
|
Buy Now |