Part Details for ACS00A36-18S(003) by Amphenol Industrial Operations
Overview of ACS00A36-18S(003) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for ACS00A36-18S(003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIACS00A36-18S(003)
|
Heilind Electronics | Solder Wall Mtg Rcpt, OD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIACS00A36-18S(003)
|
Interstate Connecting Components | Solder Wall Mtg Rcpt, OD | 0 |
|
Buy Now |