Part Details for ACRK-16-03-G-S-C-P-1 by Samtec Inc
Overview of ACRK-16-03-G-S-C-P-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACRK-16-03-G-S-C-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8651
|
Newark | Acclimate Circ Field Term Kit 4 Pos Pwr 14-18 Awg Gold Socket Orange |Samtec ACRK-16-03-G-S-C-P-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ACRK-16-03-G-S-C-P
|
Avnet Americas | AccliMate IP68 Sealed Circular Receptacle Pa - Bulk (Alt: ACRK-16-03-G-S-C-P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c617cd7c1c4c380e3113
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
Part Details for ACRK-16-03-G-S-C-P-1
ACRK-16-03-G-S-C-P-1 CAD Models
ACRK-16-03-G-S-C-P-1 Part Data Attributes
|
ACRK-16-03-G-S-C-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACRK-16-03-G-S-C-P-1
Samtec Inc
Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |