Part Details for ACR25U04LG by Marconi Circuit Technology Inc
Overview of ACR25U04LG by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACR25U04LG
ACR25U04LG CAD Models
ACR25U04LG Part Data Attributes:
|
ACR25U04LG
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ACR25U04LG
Marconi Circuit Technology Inc
Silicon Controlled Rectifier, 25000mA I(T), 400V V(DRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 4 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 370 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |