Part Details for ACR220K by Cornell Dubilier Electronics Inc
Overview of ACR220K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACR220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F6321
|
Newark | Bleed Resistor Kit, Ac Motor, Kit Contents:-, Power Rating:1W, Range Of Resistor Values:-, Resistance Tolerance:-, No. Of Items In Kit:10, Product Range:- Rohs Compliant: No |Cornell Dubilier ACR220K RoHS: Not Compliant Min Qty: 56 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
ACR220K-ND
|
DigiKey | BLEEDER MTR RUN 220K OHM 1W Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2900 / $12.8300 | Buy Now |