Part Details for ACR1004U by Abracon Corporation
Overview of ACR1004U by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACR1004U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5347
|
Newark | Ceramic Antenna, 4.5Ghz, Linear Rohs Compliant: Yes |Abracon ACR1004U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $2.4900 | Buy Now |
DISTI #
535-ACR1004UCT-ND
|
DigiKey | UWB ANT 3GHZ- 6GHZ SMD CHIP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
947 In Stock |
|
$0.8750 / $2.9900 | Buy Now |
DISTI #
ACR1004U
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 6GHz 5.79dB Surface Mount T/R - Tape and Reel (Alt: ACR1004U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8576 / $1.0500 | Buy Now |
DISTI #
815-ACR1004U
|
Mouser Electronics | Antennas 3 - 6GHz UWB Chip Antenna SMD RoHS: Compliant | 1968 |
|
$0.8750 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
ACR1004U
|
TTI | Antennas 3 - 6GHz UWB Chip Antenna SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.8300 / $0.8700 | Buy Now |
DISTI #
C1S101601043002
|
Chip1Stop | Unclassified | 290 |
|
$0.8976 / $1.5259 | Buy Now |
Part Details for ACR1004U
ACR1004U CAD Models
ACR1004U Part Data Attributes
|
ACR1004U
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACR1004U
Abracon Corporation
UWB (3~6GHZ) CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |