ACR062-394JV
Hokuriku Electric Industry Co Ltd
Description: Array/Network Resistor, Isolated, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,

Overview of ACR062-394JV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ACR062-394JV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACR062-394JV by Hokuriku Electric Industry Co Ltd

ACR062-394JV
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.85 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.6 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.031 W
Resistance
390000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0302
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. ACR062-394JV
    Hokuriku Electric Industry Co Ltd
    Array/Network Resistor, Isolated, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
    VS

Alternate Parts for ACR062-394JV

This table gives cross-reference parts and alternative options found for ACR062-394JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR062-394JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAF052D390K5%T RES NET,THICK FILM,390K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc ACR062-394JV vs RAF052D390K5%T
CN1H2NTTD394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc ACR062-394JV vs CN1H2NTTD394J
CN1H2NTBK394J RES NET,THICK FILM,390K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation ACR062-394JV vs CN1H2NTBK394J
NRSNE2I2J394TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp ACR062-394JV vs NRSNE2I2J394TRF
ACR062-394JB Array/Network Resistor, Isolated, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd ACR062-394JV vs ACR062-394JB
CN1H2NTBK394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-394JV vs CN1H2NTBK394J
RAF052DJT390K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ACR062-394JV vs RAF052DJT390K
EXB14V394JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components ACR062-394JV vs EXB14V394JX
CN1H2NKTTP394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-394JV vs CN1H2NKTTP394J
CN1H2KTTP394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-394JV vs CN1H2KTTP394J
Part Number Description Manufacturer Compare
CN1H2NTBK394J RES NET,THICK FILM,390K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation ACR062-394JV vs CN1H2NTBK394J
ACR062-394JB Array/Network Resistor, Isolated, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd ACR062-394JV vs ACR062-394JB
CN1H2NTBK394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-394JV vs CN1H2NTBK394J
EXB14V394JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components ACR062-394JV vs EXB14V394JX
CN1H2NLTD394J RES NET,THICK FILM,390K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc ACR062-394JV vs CN1H2NLTD394J
CN1H2NTTD394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc ACR062-394JV vs CN1H2NTTD394J
RF062PJ394AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics ACR062-394JV vs RF062PJ394AS
CN1H2NKTTP394J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc ACR062-394JV vs CN1H2NKTTP394J
NRSNE2I2J394TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 390000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp ACR062-394JV vs NRSNE2I2J394TRF
RAF052D390K5%T RES NET,THICK FILM,390K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc ACR062-394JV vs RAF052D390K5%T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACR062-394JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACR062-394JV by Hokuriku Electric Industry Co Ltd

  • Please alert me when ACR062-394JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACR062-394JV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACR062-394JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACR062-394JV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACR062-394JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACR062-394JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: