-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14388-ND
|
DigiKey | CAP CER 1000PF 50V NP0 RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
111 In Stock |
|
$37.1002 / $56.6200 | Buy Now |
DISTI #
80-ACR05B102JGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G 5% LS=5.08mm RoHS: Not Compliant | 0 |
|
$43.0200 / $54.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACR05B102JGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ACR05B102JGS
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for ACR05B102JGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR05B102JGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT05BN102JN | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2010, | KEMET Corporation | ACR05B102JGS vs HT05BN102JN |
HT55BN102JN | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC | KEMET Corporation | ACR05B102JGS vs HT55BN102JN |