Part Details for ACR-16-02-H-00.30-S-S1-M-1 by Samtec Inc
Overview of ACR-16-02-H-00.30-S-S1-M-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACR-16-02-H-00.30-S-S1-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACR-16-02-H-00.30-S-S1-M-1-ND
|
DigiKey | CBL CIRC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACR-16-02-H-00.30-S-S1-M-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Panel Assembl - Bulk (Alt: ACR-16-02-H-00.30-S-S1-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ACR-16-02-H-00.30-S-S1-M-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Panel Assembl - Bulk (Alt: ACR-16-02-H-00.30-S-S1-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5f4e243fac0cc4d362f89708
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ACR-16-02-H-00.30-S-S1-M-1
|
Toby Electronics | ACR - Samtec AccliMate™ IP68 Sealed Circular Panel Assembly Receptacle 22 mm Shell Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | 0 |
|
Buy Now |
Part Details for ACR-16-02-H-00.30-S-S1-M-1
ACR-16-02-H-00.30-S-S1-M-1 CAD Models
ACR-16-02-H-00.30-S-S1-M-1 Part Data Attributes:
|
ACR-16-02-H-00.30-S-S1-M-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACR-16-02-H-00.30-S-S1-M-1
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG |