-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 SEG ALPHANUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-ACPSA04-41CGKWACT-ND
|
DigiKey | DISPLAY 14SEG 0.4" SGL GRN 16SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397 In Stock |
|
$2.0334 / $4.7400 | Buy Now |
DISTI #
604-ACPSA04-41CGKWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Green 570nm Common Anode RoHS: Compliant | 1904 |
|
$1.8600 / $4.3900 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 52 |
|
$1.9040 / $3.8080 | Buy Now |
|
Quest Components | 14 SEG ALPHANUMERIC LED DISPLAY, GREEN, 10.16MM | 41 |
|
$2.5500 / $5.1000 | Buy Now |
DISTI #
ACPSA04-41CGKWA
|
TTI | LED Displays & Accessories AlphaNum Green 570nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414195
|
Sager | LED Displays & Accessories AlphaNum Green 570nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPSA04-41CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACPSA04-41CGKWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |