There are no models available for this part yet.
Overview of ACPM-GN BULK by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for ACPM-GN BULK by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3282
|
Newark | 1/4" Mono Straight Plug, Musician Range, Nickel Finish, Bulk Packaging /Box Rohs Compliant: Yes |Amphenol Sine/tuchel ACPM-GN BULK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.1100 | Buy Now | |
DISTI #
AMEACPM-GN BULK
|
Heilind Electronics | 1/4 PHONE STR MONO NICKEL | Americas - 112 in Stock |
|
$2.7771 / $3.0119 | Buy Now | |
DISTI #
AMEACPM-GN BULK
|
Interstate Connecting Components | 1/4 PHONE STR MONO NICKEL | 37 |
|
$2.7771 / $3.0119 | Buy Now |
CAD Models for ACPM-GN BULK by Amphenol Sine Systems
Part Data Attributes for ACPM-GN BULK by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|