Part Details for ACPM-GB-AUBULK by Amphenol Corporation
Overview of ACPM-GB-AUBULK by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPM-GB-AUBULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPM-GB-AUBULK
|
TME | Connector: Jack 6,3mm, plug, male, mono, ways: 2, straight, black Min Qty: 100 | 0 |
|
$2.9300 | RFQ |
Part Details for ACPM-GB-AUBULK
ACPM-GB-AUBULK CAD Models
ACPM-GB-AUBULK Part Data Attributes
|
ACPM-GB-AUBULK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACPM-GB-AUBULK
Amphenol Corporation
Audio/RCA Connector, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm Audio | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |